There are no models available for this part yet.
Overview of CL05B821KO5NNNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05B821KO5NNNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6535-1-ND
|
DigiKey | CAP CER 820PF 16V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
CAD Models for CL05B821KO5NNNC by Samsung Electro-Mechanics
Part Data Attributes for CL05B821KO5NNNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL05B821KO5NNNC
This table gives cross-reference parts and alternative options found for CL05B821KO5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B821KO5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0402X7R821K16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CL05B821KO5NNNC vs ERC0402X7R821K16C |
CTMCC0402KTB160821 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CL05B821KO5NNNC vs CTMCC0402KTB160821 |
C0402X7R160-821KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | VENKEL LTD | CL05B821KO5NNNC vs C0402X7R160-821KNP |
ERC0402X7R821K16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CL05B821KO5NNNC vs ERC0402X7R821K16B |
0402YC821KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05B821KO5NNNC vs 0402YC821KAT1A |
0402C821K160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CL05B821KO5NNNC vs 0402C821K160ET |
VJ0402Y821KXJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL05B821KO5NNNC vs VJ0402Y821KXJAB2L |
ERC0402X7R821K16A | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CL05B821KO5NNNC vs ERC0402X7R821K16A |