Part Details for CTMCC0402KTB160821 by Central Technologies
Overview of CTMCC0402KTB160821 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0402KTB160821
CTMCC0402KTB160821 CAD Models
CTMCC0402KTB160821 Part Data Attributes
|
CTMCC0402KTB160821
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0402KTB160821
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0402KTB160821
This table gives cross-reference parts and alternative options found for CTMCC0402KTB160821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0402KTB160821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0402X7R821K16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CTMCC0402KTB160821 vs ERC0402X7R821K16C |
CL05B821KO5NNNC | Capacitor, Ceramic, Chip, General Purpose, 820pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CTMCC0402KTB160821 vs CL05B821KO5NNNC |
C0402X7R160-821KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | VENKEL LTD | CTMCC0402KTB160821 vs C0402X7R160-821KNP |
ERC0402X7R821K16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CTMCC0402KTB160821 vs ERC0402X7R821K16B |
0402YC821KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CTMCC0402KTB160821 vs 0402YC821KAT1A |
0402C821K160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CTMCC0402KTB160821 vs 0402C821K160ET |
VJ0402Y821KXJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC0402KTB160821 vs VJ0402Y821KXJAB2L |
ERC0402X7R821K16A | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | CTMCC0402KTB160821 vs ERC0402X7R821K16A |