Part Details for CL03A104KQ3NNNC by Samsung Electro-Mechanics
Overview of CL03A104KQ3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03A104KQ3NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9159
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A104KQ3NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9681 |
|
$0.0020 | Buy Now |
DISTI #
82AC9160
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:0.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A104KQ3NNNC RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
42AH1660
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201, Capacitance:0.1Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A104KQ3NNNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
1276-1013-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13716025 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CL03A104KQ3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A104KQ3NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 8940000 |
|
$0.0015 | Buy Now |
DISTI #
187-CL03A104KQ3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 6.3V X5R 0201 RoHS: Compliant | 444121 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03401840
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2206 | Europe - 23170000 |
|
$0.0010 / $0.0013 | Buy Now |
|
Future Electronics | CL03 Series 0.1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10310000Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
550000 Partner Stock |
|
$0.0013 | Buy Now |
DISTI #
60994439
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2206 | Americas - 23170000 |
|
$0.0010 / $0.0013 | Buy Now |
Part Details for CL03A104KQ3NNNC
CL03A104KQ3NNNC CAD Models
CL03A104KQ3NNNC Part Data Attributes
|
CL03A104KQ3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A104KQ3NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03A104KQ3NNNC
This table gives cross-reference parts and alternative options found for CL03A104KQ3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104KQ3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60J104KE84D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GRM033R60J104KE84D |
CC0201KPX5R5BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | CL03A104KQ3NNNC vs CC0201KPX5R5BB104 |
GRM033R60J104KE84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GRM033R60J104KE84J |
GMD033R60J104KE11J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GMD033R60J104KE11J |
GMD033R60J104KE11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GMD033R60J104KE11D |
GRM033R60J104KE19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GRM033R60J104KE19D |
NMC0201X5R104K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03A104KQ3NNNC vs NMC0201X5R104K6.3TRPF |
C0201C104K9PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CL03A104KQ3NNNC vs C0201C104K9PACTU |
GRM033R60J104KE19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03A104KQ3NNNC vs GRM033R60J104KE19J |
MLASJ063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CL03A104KQ3NNNC vs MLASJ063SB5104KFNA01 |