Part Details for CC0201KPX5R5BB104 by YAGEO Corporation
Overview of CC0201KPX5R5BB104 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KPX5R5BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9960
|
Newark | Capacitor, 0.1Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KPX5R5BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42500 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
81AK3225
|
Newark | Capacitor, 0.1Uf, X5R, 0201, Capacitance:0.1µf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0201KPX5R5BB104 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-CC0201KPX5R5BB104CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1240 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CC0201KPX5R5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KPX5R5BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
603-CC201KPX5R5BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 10% RoHS: Compliant | 209462 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF 6.3V X5R 10% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0019 | Buy Now |
DISTI #
CC0201KPX5R5BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KPX5R5BB104) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 1700000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 100nF 6.3VDC ±10% X5R | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for CC0201KPX5R5BB104
CC0201KPX5R5BB104 CAD Models
CC0201KPX5R5BB104 Part Data Attributes
|
CC0201KPX5R5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KPX5R5BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KPX5R5BB104
This table gives cross-reference parts and alternative options found for CC0201KPX5R5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KPX5R5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R6R3-104KSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | CC0201KPX5R5BB104 vs C0201X5R6R3-104KSNR |
CL03A104KQ3NNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CC0201KPX5R5BB104 vs CL03A104KQ3NNNO |
C0201X5R6R3-104KSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | CC0201KPX5R5BB104 vs C0201X5R6R3-104KSND |
GRM033R60J104KE19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX5R5BB104 vs GRM033R60J104KE19J |
JMK063BJ104KP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KPX5R5BB104 vs JMK063BJ104KP-T |
0201X5R104K6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Synton-Tech Corp | CC0201KPX5R5BB104 vs 0201X5R104K6.3V |
CL03A104KQ3NNNH | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CC0201KPX5R5BB104 vs CL03A104KQ3NNNH |
GRM033R60J104KE84D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX5R5BB104 vs GRM033R60J104KE84D |
GMD033R60J104KE11B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KPX5R5BB104 vs GMD033R60J104KE11B |
CM03X5R104K06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CC0201KPX5R5BB104 vs CM03X5R104K06AT |