Part Details for CKRA2410 by Crydom Inc
Overview of CKRA2410 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CKRA2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2002
|
Newark | Solid State Relay, 10A, 110-280Vac, Din, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom CKRA2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 719 |
|
$84.5500 | Buy Now |
DISTI #
2266-CKRA2410-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
719 In Stock |
|
$80.0000 / $86.3900 | Buy Now |
DISTI #
CC1512-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
12 In Stock |
|
$85.5800 | Buy Now |
DISTI #
CRYCKRA2410
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 MM, 280VAC/10A, 110-280VAC IN, | Americas - 0 in Stock |
|
$74.6585 / $89.5902 | Buy Now |
|
Onlinecomponents.com | Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 10 A - Din Rail - 4 Pins RoHS: Compliant |
719 Partner Stock |
|
$68.9600 / $85.3300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$49.7002 / $52.3160 | Buy Now | |
DISTI #
CKRA2410
|
TME | Relay: solid state, Ucntrl: 110÷280VAC, 10A, 24÷280VAC, -40÷80°C Min Qty: 1 | 20 |
|
$69.9500 / $76.8400 | Buy Now |
DISTI #
000000000000999430
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280VAC/10A 90-280VAC In,ZC Min Qty: 20 | 0 |
|
$72.8600 / $77.0300 | Buy Now |
DISTI #
30G8237
|
Bürklin Elektronik | Solid state relay, 24-280 VAC, zero voltage switching, 110-280 VAC, 10 A, DIN rail, CKRA2410 Min Qty: 1 | 2 |
|
$64.2997 / $77.6561 | Buy Now |
Part Details for CKRA2410
CKRA2410 CAD Models
CKRA2410 Part Data Attributes:
|
CKRA2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CKRA2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 81.3 mm | |
Overall Length | 99 mm |