CKCL44X5R1C223M(085AA)
TDK Corporation
Description: ISOLATED C NETWORK, 16V, X5R, 0.022uF, SURFACE MOUNT, CHIP-8, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT

Overview of CKCL44X5R1C223M(085AA) by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2085A-A Analog Devices LTC2000-16 Demo Board (HSMC) -

CAD Models for CKCL44X5R1C223M(085AA) by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CKCL44X5R1C223M(085AA) by TDK Corporation

CKCL44X5R1C223M(085AA)
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
CHIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.022 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Seated Height-Max
0.85 mm
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
0.5 mm
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CKCL44X5R1C223M(085AA)
    TDK Corporation
    ISOLATED C NETWORK, 16V, X5R, 0.022uF, SURFACE MOUNT, CHIP-8, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CKCL44X5R1C223M(085AA) by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CKCL44X5R1C223M(085AA) by TDK Corporation

Select Manufacturer
Which Manufacturer of CKCL44X5R1C223M(085AA) would you like to use for your alert(s)?
  • Please alert me when CKCL44X5R1C223M(085AA) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CKCL44X5R1C223M(085AA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CKCL44X5R1C223M(085AA) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CKCL44X5R1C223M(085AA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CKCL44X5R1C223M(085AA).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CKCL44X5R1C223M(085AA) by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: