Part Details for CK14BR274K by Kyocera AVX Components
Overview of CK14BR274K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK14BR274K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK14BR274K
|
Avnet Americas | Cap Ceramic 0.27uF 50V X7R 10% Axial 125°C Bulk - Bulk (Alt: CK14BR274K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, BR, 0.27 uF, THROUGH HOLE MOUNT | 100 |
|
$0.5040 / $1.0800 | Buy Now |
Part Details for CK14BR274K
CK14BR274K CAD Models
CK14BR274K Part Data Attributes
|
CK14BR274K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK14BR274K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK14BR274K
This table gives cross-reference parts and alternative options found for CK14BR274K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK14BR274K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052705 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK14BR274K vs MIL-PRF-39014/052705 |
C192K274K5R5CM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR274K vs C192K274K5R5CM |
C192T274K5R5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR274K vs C192T274K5R5CA |
C192K274K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR274K vs C192K274K5R5CR |
M39014/05-2305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR274K vs M39014/05-2305 |
MIL-PRF-39014/052905 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK14BR274K vs MIL-PRF-39014/052905 |
C192K274K5R5CS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR274K vs C192K274K5R5CS |
CKR14BR274KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR274K vs CKR14BR274KP |
M39014/05-2905 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK14BR274K vs M39014/05-2905 |
C192K274K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK14BR274K vs C192K274K5X5CA |