Part Details for M39014/05-2905 by Kyocera AVX Components
Overview of M39014/05-2905 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2905HDDB#TRPBF | Analog Devices | Prec 2x S Mon w/ Pin-Sel Thre | |
LTC2905ITS8#TRMPBF | Analog Devices | Prec 2x S Mon w/ Pin-Sel Thre | |
LTC2905CTS8#TRPBF | Analog Devices | Prec 2x S Mon w/ Pin-Sel Thre |
Part Details for M39014/05-2905
M39014/05-2905 CAD Models
M39014/05-2905 Part Data Attributes
|
M39014/05-2905
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2905
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2905
This table gives cross-reference parts and alternative options found for M39014/05-2905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052705 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2905 vs MIL-PRF-39014/052705 |
C192K274K5R5CM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2905 vs C192K274K5R5CM |
C192T274K5R5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2905 vs C192T274K5R5CA |
C192K274K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2905 vs C192K274K5R5CR |
M39014/05-2305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2905 vs M39014/05-2305 |
MIL-PRF-39014/052905 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2905 vs MIL-PRF-39014/052905 |
C192K274K5R5CS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2905 vs C192K274K5R5CS |
CKR14BR274KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2905 vs CKR14BR274KP |
C192K274K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2905 vs C192K274K5X5CA |
CKR14BR274KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2905 vs CKR14BR274KR |