Part Details for CJ5143-ALC by Coilcraft Inc
Results Overview of CJ5143-ALC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CJ5143-ALC Information
CJ5143-ALC by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5143-AL | Coilcraft Inc | SMPS Transformer, 0.6W | |
CJ5143- | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
CJ5143-ALB | Coilcraft Inc | SMPS Transformer, 0.6W, ROHS COMPLIANT |
Price & Stock for CJ5143-ALC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CJ5143-ALC
|
Mouser Electronics | Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT RoHS: Compliant | 3394 |
|
$3.4500 / $7.5700 | Buy Now |
|
Coilcraft Direct | Transformer, for NCP5080, 0.015A, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3704 |
|
$1.6700 / $3.2900 | Buy Now |
|
Vyrian | Transformers | 1883 |
|
RFQ |
Part Details for CJ5143-ALC
CJ5143-ALC CAD Models
CJ5143-ALC Part Data Attributes
|
CJ5143-ALC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CJ5143-ALC
Coilcraft Inc
SMPS Transformer, 0.6W, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 4.6 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-609 Code | e2 | |
Length | 6.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 350 V | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.2 mm |