Part Details for CJ1WDA021 by OMRON Industrial Automation
Overview of CJ1WDA021 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1WDA021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J4604
|
Newark | Analog Out, Cj1, 2Ch |Omron Industrial Automation CJ1WDA021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,152.3800 / $1,322.2800 | Buy Now |
|
Onlinecomponents.com | CJ-Series - Analog Output Unit - 2 Inputs - 24VDC - 0.12A @ 5V RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$1,157.9000 / $1,290.0300 | Buy Now |
|
Master Electronics | CJ-Series - Analog Output Unit - 2 Inputs - 24VDC - 0.12A @ 5V RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$1,157.9000 / $1,290.0300 | Buy Now |