Part Details for CJ1W-PTS51 by OMRON Corporation
Overview of CJ1W-PTS51 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for CJ1W-PTS51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ1WPTS51
|
Avnet Americas | 4PT. ISOLATED,THERMOCPLE INPUT - Bulk (Alt: CJ1WPTS51) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,130.9400 / $1,353.4200 | Buy Now |
DISTI #
653-CJ1W-PTS51
|
Mouser Electronics | Specialty Controllers 4pt. Isolated T hermocple In RoHS: Compliant | 6 |
|
$1,129.0100 | Buy Now |
DISTI #
CJ1WPTS51
|
Avnet Americas | 4PT. ISOLATED,THERMOCPLE INPUT - Bulk (Alt: CJ1WPTS51) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,130.9400 / $1,353.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$1,545.3749 | Buy Now |
DISTI #
CJ1WPTS51
|
Avnet Americas | 4PT. ISOLATED,THERMOCPLE INPUT - Bulk (Alt: CJ1WPTS51) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,130.9400 / $1,353.4200 | Buy Now |
Part Details for CJ1W-PTS51
CJ1W-PTS51 CAD Models
CJ1W-PTS51 Part Data Attributes:
|
CJ1W-PTS51
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ1W-PTS51
OMRON Corporation
ANALOG I/O MODULE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Interface IC Type | ANALOG I/O MODULE | |
JESD-30 Code | R-XXMA-X | |
Length | 65 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 90 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 31 mm |