Part Details for CJ1W-PH41U by OMRON Corporation
Overview of CJ1W-PH41U by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-PH41U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CJ1WPH41U
|
Avnet Americas | 4PT UNIVERSAL INPUT-HI RESOLUT - Bulk (Alt: CJ1WPH41U) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,305.8000 / $2,759.4000 | Buy Now |
DISTI #
653-CJ1W-PH41U
|
Mouser Electronics | Specialty Controllers 4pt Universal I Hi Resolut RoHS: Compliant | 2 |
|
$1,928.8000 | Buy Now |
DISTI #
CJ1WPH41U
|
Avnet Americas | 4PT UNIVERSAL INPUT-HI RESOLUT - Bulk (Alt: CJ1WPH41U) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,305.8000 / $2,759.4000 | Buy Now |
Part Details for CJ1W-PH41U
CJ1W-PH41U CAD Models
CJ1W-PH41U Part Data Attributes:
|
CJ1W-PH41U
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
CJ1W-PH41U
OMRON Corporation
Interface Circuit, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 65 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 90 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 31 mm |