Part Details for CJ1W-AD041-V1(SL) (ALTERNATE: CJ1WAD041V1SL) by OMRON Industrial Automation
Overview of CJ1W-AD041-V1(SL) (ALTERNATE: CJ1WAD041V1SL) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ1W-AD041-V1(SL) (ALTERNATE: CJ1WAD041V1SL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70354709
|
RS | PLC Expansion Module Input 4 Input, 5 V dc 90 x 31 x 65 mm | Omron Automation CJ1W-AD041-V1(SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$976.0100 / $1,027.3800 | RFQ |