Part Details for CHV2225N1K0683KXT by Cal-Chip Electronics
Overview of CHV2225N1K0683KXT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV2225N1K0683KXT
CHV2225N1K0683KXT CAD Models
CHV2225N1K0683KXT Part Data Attributes
|
CHV2225N1K0683KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV2225N1K0683KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CHV2225N1K0683KXT
This table gives cross-reference parts and alternative options found for CHV2225N1K0683KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2225N1K0683KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225AC683KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV2225N1K0683KXT vs 2225AC683KAT1A |
2225AC683KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV2225N1K0683KXT vs 2225AC683KAZ2A |
2225Y683KGXV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | CHV2225N1K0683KXT vs 2225Y683KGXV |
2225Y683KGFV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | CHV2225N1K0683KXT vs 2225Y683KGFV |
VJ2225Y683KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CHV2225N1K0683KXT vs VJ2225Y683KBGAT4X |
CHV2225X1K0683KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV2225N1K0683KXT vs CHV2225X1K0683KXT |
VJ2225Y683KEGAR5H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | Vishay Intertechnologies | CHV2225N1K0683KXT vs VJ2225Y683KEGAR5H |
2225AC683KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CHV2225N1K0683KXT vs 2225AC683KA13A |
2225AC683KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CHV2225N1K0683KXT vs 2225AC683KAT2A |
2225Y683KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | CHV2225N1K0683KXT vs 2225Y683KGFB |