Part Details for 2225AC683KAT2A by Kyocera AVX Components
Overview of 2225AC683KAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225AC683KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
2225AC683KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 68000 pF, 1 kV, ? 10%, X7R, 2225 [5763 Metric] (Alt: 2225AC683KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2225AC683KAT2A
2225AC683KAT2A CAD Models
2225AC683KAT2A Part Data Attributes
|
2225AC683KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AC683KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225AC683KAT2A
This table gives cross-reference parts and alternative options found for 2225AC683KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AC683KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2225N1K0683KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Cal-Chip Electronics | 2225AC683KAT2A vs CHV2225N1K0683KXT |
2225AC683KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC683KAT2A vs 2225AC683KAT1A |
2225AC683KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AC683KAT2A vs 2225AC683KAZ2A |
2225Y683KGXV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | 2225AC683KAT2A vs 2225Y683KGXV |
2225Y683KGFV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | 2225AC683KAT2A vs 2225Y683KGFV |
VJ2225Y683KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | 2225AC683KAT2A vs VJ2225Y683KBGAT4X |
CHV2225X1K0683KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 2225AC683KAT2A vs CHV2225X1K0683KXT |
VJ2225Y683KEGAR5H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | Vishay Intertechnologies | 2225AC683KAT2A vs VJ2225Y683KEGAR5H |
2225AC683KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC683KAT2A vs 2225AC683KA13A |
2225Y683KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 2225, | SRT Micro Ceramique | 2225AC683KAT2A vs 2225Y683KGFB |