Datasheets
CHV1812N1K0221KXT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP

Part Details for CHV1812N1K0221KXT by Cal-Chip Electronics

Overview of CHV1812N1K0221KXT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHV1812N1K0221KXT

Part # Distributor Description Stock Price Buy
DISTI # 2571-CHV1812N1K0221KXTTR-ND
DigiKey CAP CER 220PF 1KV X7R 1812 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 4000
In Stock
  • 1,000 $0.4000
  • 2,000 $0.3800
  • 5,000 $0.3500
  • 10,000 $0.3300
$0.3300 / $0.4000 Buy Now
DISTI # 4713-CHV1812N1K0221KXTCT-ND
DigiKey HVCAP1812 X7R 220PF 10% 1KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $1.2300
  • 10 $0.9210
  • 50 $0.8404
  • 100 $0.6884
  • 500 $0.5494
  • 1,000 $0.5143
  • 2,000 $0.4827
  • 3,000 $0.4667
  • 5,000 $0.4490
  • 7,000 $0.4386
  • 10,000 $0.4286
$0.4286 / $1.2300 Buy Now

Part Details for CHV1812N1K0221KXT

CHV1812N1K0221KXT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHV1812N1K0221KXT Part Data Attributes

CHV1812N1K0221KXT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
CHV1812N1K0221KXT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3 mm
JESD-609 Code e3
Length 4.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CHV1812N1K0221KXT

This table gives cross-reference parts and alternative options found for CHV1812N1K0221KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1812N1K0221KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
102S43X221KS-ROHS Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, EXXELIA Group CHV1812N1K0221KXT vs 102S43X221KS-ROHS
C1812X7R102-221KN6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT VENKEL LTD CHV1812N1K0221KXT vs C1812X7R102-221KN6E
1812X7R221KW6AB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, American Technical Ceramics Corp CHV1812N1K0221KXT vs 1812X7R221KW6AB
CHV1812X1K0221KXT Ceramic Capacitor, Ceramic, Cal-Chip Electronics CHV1812N1K0221KXT vs CHV1812X1K0221KXT
C1812X7R102-221KP6E Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, VENKEL LTD CHV1812N1K0221KXT vs C1812X7R102-221KP6E
1812X7R221KT6SB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, American Technical Ceramics Corp CHV1812N1K0221KXT vs 1812X7R221KT6SB
1812X7R221KW6SB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, American Technical Ceramics Corp CHV1812N1K0221KXT vs 1812X7R221KW6SB
1812X7R221KE6AT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, American Technical Ceramics Corp CHV1812N1K0221KXT vs 1812X7R221KE6AT
NMC-P1812X7R221K1KTRPLPF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, NIC Components Corp CHV1812N1K0221KXT vs NMC-P1812X7R221K1KTRPLPF
1812X7R221KE6ST Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, American Technical Ceramics Corp CHV1812N1K0221KXT vs 1812X7R221KE6ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV1812N1K0221KXT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV1812N1K0221KXT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CHV1812N1K0221KXT would you like to use for your alert(s)?
  • Please alert me when CHV1812N1K0221KXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV1812N1K0221KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV1812N1K0221KXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV1812N1K0221KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV1812N1K0221KXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV1812N1K0221KXT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: