Part Details for C1812X7R102-221KP6E by VENKEL LTD
Overview of C1812X7R102-221KP6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812X7R102-221KP6E
C1812X7R102-221KP6E CAD Models
C1812X7R102-221KP6E Part Data Attributes
|
C1812X7R102-221KP6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R102-221KP6E
VENKEL LTD
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e4 | |
Length | 4.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for C1812X7R102-221KP6E
This table gives cross-reference parts and alternative options found for C1812X7R102-221KP6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R102-221KP6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S43X221KS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | EXXELIA Group | C1812X7R102-221KP6E vs 102S43X221KS-ROHS |
C1812X7R102-221KN6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VENKEL LTD | C1812X7R102-221KP6E vs C1812X7R102-221KN6E |
1812X7R221KW6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | American Technical Ceramics Corp | C1812X7R102-221KP6E vs 1812X7R221KW6AB |
CHV1812N1K0221KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | C1812X7R102-221KP6E vs CHV1812N1K0221KXT |
CHV1812X1K0221KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C1812X7R102-221KP6E vs CHV1812X1K0221KXT |
1812X7R221KT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | American Technical Ceramics Corp | C1812X7R102-221KP6E vs 1812X7R221KT6SB |
1812X7R221KW6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | American Technical Ceramics Corp | C1812X7R102-221KP6E vs 1812X7R221KW6SB |
1812X7R221KE6AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | American Technical Ceramics Corp | C1812X7R102-221KP6E vs 1812X7R221KE6AT |
NMC-P1812X7R221K1KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | NIC Components Corp | C1812X7R102-221KP6E vs NMC-P1812X7R221K1KTRPLPF |
1812X7R221KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | American Technical Ceramics Corp | C1812X7R102-221KP6E vs 1812X7R221KE6ST |