Part Details for CHV0805N500271GCT by Cal-Chip Electronics
Overview of CHV0805N500271GCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0805N500271GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N500271GCTTR-ND
|
DigiKey | HVCAP0805 COG 270PF 2% 500V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.1900 / $0.2000 | Buy Now |
Part Details for CHV0805N500271GCT
CHV0805N500271GCT CAD Models
CHV0805N500271GCT Part Data Attributes
|
CHV0805N500271GCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0805N500271GCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CHV0805N500271GCT
This table gives cross-reference parts and alternative options found for CHV0805N500271GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N500271GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805A500271GCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Cal-Chip Electronics | CHV0805N500271GCT vs CHV0805A500271GCT |
VJ0805A271GXEAC5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV0805N500271GCT vs VJ0805A271GXEAC5G |
CHV0805A500271GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500271GCT vs CHV0805A500271GCTD |
MC0805COG271G501NT | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Metuchen Capacitors Inc | CHV0805N500271GCT vs MC0805COG271G501NT |
NMC-H0805NPO271G500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0805N500271GCT vs NMC-H0805NPO271G500TRPF |
VJ0805A271GXEAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Vishay Intertechnologies | CHV0805N500271GCT vs VJ0805A271GXEAR2MP |
VJ0805A271GNEAI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Vishay Intertechnologies | CHV0805N500271GCT vs VJ0805A271GNEAI |
VJ0805A271GFEAP2L | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Vishay Intertechnologies | CHV0805N500271GCT vs VJ0805A271GFEAP2L |
MA0805CG-271G-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Prosperity Dielectrics Co Ltd | CHV0805N500271GCT vs MA0805CG-271G-501G |
CHV0805X500271GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N500271GCT vs CHV0805X500271GCTD |