VJ0805A271GFEAP2L
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805,

Overview of VJ0805A271GFEAP2L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0805A271GFEAP2L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0805A271GFEAP2L by Vishay Intertechnologies

VJ0805A271GFEAP2L
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e4
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 11.25/13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805A271GFEAP2L
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805,
    VS

Alternate Parts for VJ0805A271GFEAP2L

This table gives cross-reference parts and alternative options found for VJ0805A271GFEAP2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A271GFEAP2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHV0805A500271GCT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, Cal-Chip Electronics VJ0805A271GFEAP2L vs CHV0805A500271GCT
VJ0805A271GXEAC5G CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ0805A271GFEAP2L vs VJ0805A271GXEAC5G
CHV0805A500271GCTD Ceramic Capacitor, Ceramic, Cal-Chip Electronics VJ0805A271GFEAP2L vs CHV0805A500271GCTD
MC0805COG271G501NT Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, Metuchen Capacitors Inc VJ0805A271GFEAP2L vs MC0805COG271G501NT
NMC-H0805NPO271G500TRPF Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp VJ0805A271GFEAP2L vs NMC-H0805NPO271G500TRPF
VJ0805A271GXEAR2MP Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, Vishay Intertechnologies VJ0805A271GFEAP2L vs VJ0805A271GXEAR2MP
VJ0805A271GNEAI Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, Vishay Intertechnologies VJ0805A271GFEAP2L vs VJ0805A271GNEAI
MA0805CG-271G-501G Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, Prosperity Dielectrics Co Ltd VJ0805A271GFEAP2L vs MA0805CG-271G-501G
CHV0805X500271GCTD Ceramic Capacitor, Ceramic, Cal-Chip Electronics VJ0805A271GFEAP2L vs CHV0805X500271GCTD
CHV0805N500271GCTD Ceramic Capacitor, Ceramic, Cal-Chip Electronics VJ0805A271GFEAP2L vs CHV0805N500271GCTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A271GFEAP2L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A271GFEAP2L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A271GFEAP2L would you like to use for your alert(s)?
  • Please alert me when VJ0805A271GFEAP2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A271GFEAP2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A271GFEAP2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A271GFEAP2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A271GFEAP2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A271GFEAP2L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: