Part Details for CHS-01A1 by Nidec Copal Electronics Corporation
Overview of CHS-01A1 by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CHS-01A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS-01A1
|
Avnet Americas | DIP Switch, OFF-ON 1 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Non-washable without tape - Bulk (Alt: CHS-01A1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5544 / $0.6390 | Buy Now |
DISTI #
CHS-01A1
|
Avnet Americas | DIP Switch, OFF-ON 1 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Non-washable without tape - Bulk (Alt: CHS-01A1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5544 / $0.6390 | Buy Now |
DISTI #
CHS-01A1
|
Avnet Abacus | DIP Switch, OFF-ON 1 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals, Bulk Packaging, Non-washable without tape (Alt: CHS-01A1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHS-01A1
CHS-01A1 CAD Models
CHS-01A1 Part Data Attributes:
|
CHS-01A1
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-01A1
Nidec Copal Electronics Corporation
SWITCH SLIDE DIP SPST 100MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |