There are no models available for this part yet.
Overview of CHP1206K1472FBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP1206K1472FBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41P6302
|
Newark | Chp 1206 100Ppm 14K7 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1206K1472FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4900 / $4.4700 | Buy Now | |
DISTI #
CHP1206K1472FBT
|
Avnet Americas | CHP 1206 100PPM 14K7 1% B TR - Custom Tape W/Leader (Alt: CHP1206K1472FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7637 / $3.8155 | Buy Now | |
DISTI #
CHP1206K1472FBT
|
Avnet Abacus | - Tape and Reel (Alt: CHP1206K1472FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for CHP1206K1472FBT by Vishay Intertechnologies
Part Data Attributes for CHP1206K1472FBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
3 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CHP1206K1472FBT
This table gives cross-reference parts and alternative options found for CHP1206K1472FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K1472FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS120614K7+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K1472FBT vs CRS120614K7+/-1%-TK100 |
CHP1206K1472FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 14700 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | CHP1206K1472FBT vs CHP1206K1472FBT |
CHP1206K1472FNWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs CHP1206K1472FNWA |
CHP1206K1472FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206K1472FBT vs CHP1206K1472FG |
HCHP1206K1472FFW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs HCHP1206K1472FFW |
HCHP1206K1472FGTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs HCHP1206K1472FGTB |
CHP1206K1472FFTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs CHP1206K1472FFTB |
HCHP1206K1472FFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs HCHP1206K1472FFT |
CHP1206K1472FFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K1472FBT vs CHP1206K1472FFPB |
CHP1206K1472FG | RES,SMT,THICK FILM,14.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Sfernice | CHP1206K1472FBT vs CHP1206K1472FG |