Datasheets
HCHP1206K1472FGTB by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for HCHP1206K1472FGTB by Vishay Intertechnologies

Overview of HCHP1206K1472FGTB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCHP1206K1472FGTB

HCHP1206K1472FGTB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCHP1206K1472FGTB Part Data Attributes

HCHP1206K1472FGTB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HCHP1206K1472FGTB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.38 mm
Package Length 3 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 14700 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for HCHP1206K1472FGTB

This table gives cross-reference parts and alternative options found for HCHP1206K1472FGTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1206K1472FGTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CHP1206K1472FNWA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies HCHP1206K1472FGTB vs CHP1206K1472FNWA
CRS120614K7+/-1%-TK100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh HCHP1206K1472FGTB vs CRS120614K7+/-1%-TK100
HCHP1206K1472FFW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies HCHP1206K1472FGTB vs HCHP1206K1472FFW
CHP1206K1472FBT RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 14700 ohm, SURFACE MOUNT, 1206, CHIP Vishay Sfernice HCHP1206K1472FGTB vs CHP1206K1472FBT
HCHP1206K1472FFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies HCHP1206K1472FGTB vs HCHP1206K1472FFT
CHP1206K1472FNTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies HCHP1206K1472FGTB vs CHP1206K1472FNTA
CRS120614K7+/-1%-TK100TAPE330MM Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh HCHP1206K1472FGTB vs CRS120614K7+/-1%-TK100TAPE330MM
CHP1206K1472FFTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies HCHP1206K1472FGTB vs CHP1206K1472FFTB
CHR120614K7+-1%-TCR100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, SRT Resistor Technology Gmbh HCHP1206K1472FGTB vs CHR120614K7+-1%-TCR100
CHP1206K1472FG RES,SMT,THICK FILM,14.7K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE Vishay Sfernice HCHP1206K1472FGTB vs CHP1206K1472FG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP1206K1472FGTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP1206K1472FGTB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP1206K1472FGTB would you like to use for your alert(s)?
  • Please alert me when HCHP1206K1472FGTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP1206K1472FGTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP1206K1472FGTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP1206K1472FGTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP1206K1472FGTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP1206K1472FGTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: