Part Details for CHB75-24S05N by Cincon Electronics Corporation
Overview of CHB75-24S05N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB75-24S05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2927-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
41 In Stock |
|
$64.3626 / $76.2800 | Buy Now |
DISTI #
418-CHB75-24S05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input, 5VDC Output, Negative Logic RoHS: Compliant | 3 |
|
$62.5400 / $74.2800 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 18-36 VDC Input - 5 VDC Output - 15A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$53.2700 / $72.3500 | Buy Now |
DISTI #
77358447
|
Verical | Single Output DC to DC Converter Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$98.0000 / $102.3235 | Buy Now |
DISTI #
CHB75-24S05N
|
TME | Converter: DC/DC, 75W, Uin: 18÷36V, Uout: 5VDC, Iout: 15A, 400kHz Min Qty: 1 | 4 |
|
$57.9800 / $77.3100 | Buy Now |
DISTI #
000000000005583670
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input, 5VDC Output, Negative Logic Min Qty: 1 | 47 |
|
$49.8700 / $60.0000 | Buy Now |
Part Details for CHB75-24S05N
CHB75-24S05N CAD Models
CHB75-24S05N Part Data Attributes:
|
CHB75-24S05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75-24S05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for CHB75-24S05N
This table gives cross-reference parts and alternative options found for CHB75-24S05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB75-24S05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD075-024-05C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | CHB75-24S05N vs TD075-024-05C |
HBS075YG-AT82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | CHB75-24S05N vs HBS075YG-AT82H |
EHHD015A0A64-18HZ | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | CHB75-24S05N vs EHHD015A0A64-18HZ |
VI-LC10-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CHB75-24S05N vs VI-LC10-CXH1-CC |
HBS075YG-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | CHB75-24S05N vs HBS075YG-AT8 |
VHK75W-Q48-S5-DIN | 5 Vdc, 15 A, 75 W, 18~75 Vdc Input Range | CUI Inc | CHB75-24S05N vs VHK75W-Q48-S5-DIN |
HBS075YG-AT92V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | CHB75-24S05N vs HBS075YG-AT92V |
ULQ-5/15-D24PML2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, SMT-8 | Murata Power Solutions | CHB75-24S05N vs ULQ-5/15-D24PML2-C |
HBS075YG-A81H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | CHB75-24S05N vs HBS075YG-A81H |
HBS075YG-A81V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | CHB75-24S05N vs HBS075YG-A81V |