Part Details for HBS075YG-A81V by Bel Power Solutions
Overview of HBS075YG-A81V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS075YG-A81V
HBS075YG-A81V CAD Models
HBS075YG-A81V Part Data Attributes:
|
HBS075YG-A81V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS075YG-A81V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS075YG-A81V
This table gives cross-reference parts and alternative options found for HBS075YG-A81V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS075YG-A81V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC10-MXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS075YG-A81V vs VI-LC10-MXH1-CC |
HBS075YG-AT3H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-AT3H |
HBS075YG-A3H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-A3H |
HBS075YG-A93H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-A93H |
EHHD015A0A64Z | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | HBS075YG-A81V vs EHHD015A0A64Z |
VI-LC10-CX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS075YG-A81V vs VI-LC10-CX |
VHK75W-Q24-S5-DIN | 5 Vdc, 10 A, 75 W, 9~36 Vdc Input Range | CUI Inc | HBS075YG-A81V vs VHK75W-Q24-S5-DIN |
HBS075YG-A9 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-A9 |
HBS075YG-A83V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-A83V |
HBS075YG-AT93V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075YG-A81V vs HBS075YG-AT93V |