Part Details for CH751G-40PT by CHENMKO Enterprise Co Ltd
Overview of CH751G-40PT by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CH751G-40PT
CH751G-40PT CAD Models
CH751G-40PT Part Data Attributes:
|
CH751G-40PT
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CH751G-40PT
CHENMKO Enterprise Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CH751G-40PT
This table gives cross-reference parts and alternative options found for CH751G-40PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH751G-40PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751CS-40FHT2RA | Rectifier Diode, | ROHM Semiconductor | CH751G-40PT vs RB751CS-40FHT2RA |
RB751L-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CH751G-40PT vs RB751L-40 |
RB751V-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CH751G-40PT vs RB751V-40 |
BAS581-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | CH751G-40PT vs BAS581-02V-HG3-08 |
LRB751CS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | CH751G-40PT vs LRB751CS-40T5G |
BAS581-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | CH751G-40PT vs BAS581-02V-G3-08 |
GSRB751S-40 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CH751G-40PT vs GSRB751S-40 |
FM751V-NL | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CH751G-40PT vs FM751V-NL |
LRB751V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | CH751G-40PT vs LRB751V-40T1G |
RB717F-TP | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SOT-363, 6 PIN | Micro Commercial Components | CH751G-40PT vs RB717F-TP |