CH532A274KA30A5
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242,

Overview of CH532A274KA30A5 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CH532A274KA30A5 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH532A274KA30A5 by Kyocera AVX Components

CH532A274KA30A5
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 4242
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
13.64 mm
JESD-609 Code
e0
Length
10.7 mm
Manufacturer Series
CH
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Series
CH(SMT)SMPS
Size Code
4242
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Width
10.7 mm
Want to compare parts?
  1. CH532A274KA30A5
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242,
    VS

Alternate Parts for CH532A274KA30A5

This table gives cross-reference parts and alternative options found for CH532A274KA30A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH532A274KA30A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH532A274KA30A8 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP Kyocera AVX Components CH532A274KA30A5 vs CH532A274KA30A8
CH532A274KA80A8 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP Kyocera AVX Components CH532A274KA30A5 vs CH532A274KA80A8
CH532A274KA80A3 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242, Kyocera AVX Components CH532A274KA30A5 vs CH532A274KA80A3
CH532A274KA80A5 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242, Kyocera AVX Components CH532A274KA30A5 vs CH532A274KA80A5
CH532A274KA30A7 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP Kyocera AVX Components CH532A274KA30A5 vs CH532A274KA30A7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH532A274KA30A5 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH532A274KA30A5 by Kyocera AVX Components

  • Please alert me when CH532A274KA30A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH532A274KA30A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH532A274KA30A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH532A274KA30A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH532A274KA30A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH532A274KA30A5 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: