Part Details for CH532A274KA30A8 by Kyocera AVX Components
Overview of CH532A274KA30A8 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH532A274KA30A8
CH532A274KA30A8 CAD Models
CH532A274KA30A8 Part Data Attributes
|
CH532A274KA30A8
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CH532A274KA30A8
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4242 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.64 mm | |
JESD-609 Code | e0 | |
Length | 10.7 mm | |
Manufacturer Series | CH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | CH(SMT)SMPS | |
Size Code | 4242 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 10.7 mm |
Alternate Parts for CH532A274KA30A8
This table gives cross-reference parts and alternative options found for CH532A274KA30A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH532A274KA30A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH532A274KA30A5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242, | Kyocera AVX Components | CH532A274KA30A8 vs CH532A274KA30A5 |
CH532A274KA80A8 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH532A274KA30A8 vs CH532A274KA80A8 |
CH532A274KA80A3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242, | Kyocera AVX Components | CH532A274KA30A8 vs CH532A274KA80A3 |
CH532A274KA80A5 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.27uF, 4242, | Kyocera AVX Components | CH532A274KA30A8 vs CH532A274KA80A5 |
CH532A274KA30A7 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.27uF, SURFACE MOUNT, CHIP | Kyocera AVX Components | CH532A274KA30A8 vs CH532A274KA30A7 |