Part Details for CGY181 by Infineon Technologies AG
Overview of CGY181 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CGY181
CGY181 CAD Models
CGY181 Part Data Attributes:
|
CGY181
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY181
Infineon Technologies AG
Narrow Band Medium Power Amplifier, 1750MHz Min, 1750MHz Max, GAAS, PLASTIC, MW-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, MW-12 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1750 MHz | |
Operating Frequency-Min | 1750 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14(UNSPEC) | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.9 |
Alternate Parts for CGY181
This table gives cross-reference parts and alternative options found for CGY181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY181 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1750MHz Max, | Siemens | CGY181 vs CGY181 |