CGY181
vs
CGY181
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Package Description |
PLASTIC, MW-12
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20.5 dB
|
|
Input Power-Max (CW) |
25 dBm
|
25 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
14
|
|
Operating Frequency-Max |
1750 MHz
|
1750 MHz
|
Operating Frequency-Min |
1750 MHz
|
1750 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP14(UNSPEC)
|
|
Power Supplies |
3/5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.9
|
1.8
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CGY181 with alternatives
Compare CGY181 with alternatives