Part Details for CGY121AE6327 by Infineon Technologies AG
Overview of CGY121AE6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGY121AE6327
CGY121AE6327 CAD Models
CGY121AE6327 Part Data Attributes:
|
CGY121AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY121AE6327
Infineon Technologies AG
Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for CGY121AE6327
This table gives cross-reference parts and alternative options found for CGY121AE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY121AE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY121AE6327 | Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max, | Siemens | CGY121AE6327 vs CGY121AE6327 |