Part Details for CGY121AE6327 by Siemens
Overview of CGY121AE6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGY121AE6327
CGY121AE6327 CAD Models
CGY121AE6327 Part Data Attributes
|
CGY121AE6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
CGY121AE6327
Siemens
Wide Band Low Power Amplifier, 800MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |