Part Details for CGS722T350X5L6PF by Cornell Dubilier Electronics Inc
Overview of CGS722T350X5L6PF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS722T350X5L6PF
CGS722T350X5L6PF CAD Models
CGS722T350X5L6PF Part Data Attributes
|
CGS722T350X5L6PF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS722T350X5L6PF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 7200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.581 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Length | 144.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS722T350X5L6PF
This table gives cross-reference parts and alternative options found for CGS722T350X5L6PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS722T350X5L6PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS722T350X5L6NH | CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6NH |
CGS722T350X5L6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6PG |
CGS722T350X5L6NG | CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6NG |
CGS722T350X5L6PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6PD |
CGS722T350X5L3PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L3PL |
CGS722T350X5L6PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6PL |
CGS722T350X5L3NG | CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L3NG |
CGS722T350X5L6NL | CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6NL |
CGS722T350X5L6NN | CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L6NN |
CGS722T350X5L3PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, | Cornell Dubilier Electronics Inc | CGS722T350X5L6PF vs CGS722T350X5L3PH |