CGS722T350X5L6NG
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL

Overview of CGS722T350X5L6NG by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CGS722T350X5L6NG by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS722T350X5L6NG by Cornell Dubilier Electronics Inc

CGS722T350X5L6NG
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
7200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.581 mm
Dielectric Material
ALUMINUM (WET)
ESR
22 mΩ
Length
144.143 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
NON-POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
13300 mA
Surface Mount
NO
Terminal Pitch
31.7 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS722T350X5L6NG
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL
    VS

Alternate Parts for CGS722T350X5L6NG

This table gives cross-reference parts and alternative options found for CGS722T350X5L6NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS722T350X5L6NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS722T350X5L6NH CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6NH
CGS722T350X5L6PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6PG
CGS722T350X5L6PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6PD
CGS722T350X5L3PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L3PL
CGS722T350X5L6PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6PL
CGS722T350X5L3NG CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L3NG
CGS722T350X5L6NL CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6NL
CGS722T350X5L6NN CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L6NN
CGS722T350X5L3PH Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 7200uF, Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L3PH
CGS722T350X5L3ND CAP,AL2O3,7.2MF,350VDC,10% -TOL,50% +TOL Cornell Dubilier Electronics Inc CGS722T350X5L6NG vs CGS722T350X5L3ND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS722T350X5L6NG by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS722T350X5L6NG by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGS722T350X5L6NG would you like to use for your alert(s)?
  • Please alert me when CGS722T350X5L6NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS722T350X5L6NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS722T350X5L6NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS722T350X5L6NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS722T350X5L6NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS722T350X5L6NG by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: