Part Details for CGRM4002-G by Comchip Technology Corporation Ltd
Overview of CGRM4002-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGRM4002-G
CGRM4002-G CAD Models
CGRM4002-G Part Data Attributes
|
CGRM4002-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRM4002-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINI SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRM4002-G
This table gives cross-reference parts and alternative options found for CGRM4002-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRM4002-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF2 | Rectifier Diode, | Surge Components Inc | CGRM4002-G vs PF2 |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRM4002-G vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CGRM4002-G vs SS110LW |
FM4002-M-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | CGRM4002-G vs FM4002-M-H |
HS1BLRQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRM4002-G vs HS1BLRQ |
SK110B | Rectifier Diode | Viking Tech Corp | CGRM4002-G vs SK110B |
LS1B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CGRM4002-G vs LS1B |
HFM102-W | Rectifier Diode, | Rectron Semiconductor | CGRM4002-G vs HFM102-W |
SS1H10LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CGRM4002-G vs SS1H10LW |
ES1BB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CGRM4002-G vs ES1BB |