Part Details for CGRA4002 by Comchip Technology Corporation Ltd
Overview of CGRA4002 by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CGRA4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3300 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 2640 |
|
$0.0400 / $0.2000 | Buy Now | |
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CGRA4002
CGRA4002 CAD Models
CGRA4002 Part Data Attributes
|
CGRA4002
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4002
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CGRA4002
This table gives cross-reference parts and alternative options found for CGRA4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRA4002 vs ES1BLHM2G |
FH2 | Rectifier Diode, | Surge Components Inc | CGRA4002 vs FH2 |
G1BFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRA4002 vs G1BFSF2 |
ES1BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CGRA4002 vs ES1BF |
RGP10BZ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | CGRA4002 vs RGP10BZ |
HS1BLRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRA4002 vs HS1BLRVG |
GF1B/17-GSI-T70 | Rectifier Diode, | Taitron Components Inc | CGRA4002 vs GF1B/17-GSI-T70 |
FS1B | Rectifier Diode, | Surge Components Inc | CGRA4002 vs FS1B |
ES1BLHRFG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRA4002 vs ES1BLHRFG |
US1B | Rectifier Diode, | Continental Device India Ltd | CGRA4002 vs US1B |