Part Details for CGH292T350W3L by Cornell Dubilier Electronics Inc
Overview of CGH292T350W3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH292T350W3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H0950
|
Newark | Aluminum Electrolytic Capacitor 2900Uf, 350V, +50%,-10%, Screw, Capacitance:2900µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0531Ohmrohs Compliant: Yes |Cornell Dubilier CGH292T350W3L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5400 / $138.3900 | Buy Now |
DISTI #
CGH292T350W3L-ND
|
DigiKey | CAP ALUM 2900UF 350V SCREW CHAS Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.2400 | Buy Now |
DISTI #
539-CGH292T350W3L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 350V-10+50% RoHS: Compliant | 0 |
|
$109.1700 / $110.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.4700 / $268.9600 | Buy Now |
Part Details for CGH292T350W3L
CGH292T350W3L CAD Models
CGH292T350W3L Part Data Attributes
|
CGH292T350W3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH292T350W3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2900uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53.1 mΩ | |
Leakage Current | 6.04 mA | |
Length | 92 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH292T350W3L
This table gives cross-reference parts and alternative options found for CGH292T350W3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH292T350W3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH292T350W3L1PF | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L1PF |
CGH292T350W3L1NF | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L1NF |
CGH292T350W3L1PD | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L1PD |
CGH292T350W3L0NN | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L0NN |
CGH292T350W3L0PF | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L0PF |
CGH292T350W3L0PH | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L0PH |
CGH292T350W3L0PD | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L0PD |
CGH292T350W3L1PG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L1PG |
CGH292T350W3L1NG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L1NG |
CGH292T350W3L0NG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L vs CGH292T350W3L0NG |