There are no models available for this part yet.
Overview of CGH292T350W3L1NF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CGH292T350W3L1NF by Cornell Dubilier Electronics Inc
Part Data Attributes for CGH292T350W3L1NF by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
2900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
63.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
34 mΩ
|
Length
|
92 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
8500 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
28.6 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for CGH292T350W3L1NF
This table gives cross-reference parts and alternative options found for CGH292T350W3L1NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH292T350W3L1NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH292T350W3L1PF | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L1PF |
CGH292T350W3L1PD | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L1PD |
CGH292T350W3L0NN | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L0NN |
CGH292T350W3L0PF | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L0PF |
CGH292T350W3L0PH | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L0PH |
CGH292T350W3L0PD | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L0PD |
CGH292T350W3L1PG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L1PG |
CGH292T350W3L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2900uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L |
CGH292T350W3L1NG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L1NG |
CGH292T350W3L0NG | CAP,AL2O3,2.9MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH292T350W3L1NF vs CGH292T350W3L0NG |