Part Details for CGB7017-SC-0G00 by Mimix Broadband
Overview of CGB7017-SC-0G00 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGB7017-SC-0G00
CGB7017-SC-0G00 CAD Models
CGB7017-SC-0G00 Part Data Attributes:
|
CGB7017-SC-0G00
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CGB7017-SC-0G00
Mimix Broadband
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CGB7017-SC-0G00
This table gives cross-reference parts and alternative options found for CGB7017-SC-0G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB7017-SC-0G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB7017-SC-0G0T | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN | Mimix Broadband | CGB7017-SC-0G00 vs CGB7017-SC-0G0T |
CGB7017-SC-0G0T | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN | MACOM | CGB7017-SC-0G00 vs CGB7017-SC-0G0T |
CGB7017-SC-0G00 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT, SC, SOT-89, 3 PIN | MACOM | CGB7017-SC-0G00 vs CGB7017-SC-0G00 |