CGB7017-SC-0G00
vs
CMM1100-QF-0N0T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
MIMIX BROADBAND INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20.7 dB
|
15 dB
|
Input Power-Max (CW) |
17 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e4
|
Operating Frequency-Max |
8000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CGB7017-SC-0G00 with alternatives
Compare CMM1100-QF-0N0T with alternatives