Part Details for CGB7017-BD-000V by Mimix Broadband
Overview of CGB7017-BD-000V by Mimix Broadband
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CGB7017-BD-000V
CGB7017-BD-000V CAD Models
CGB7017-BD-000V Part Data Attributes
|
CGB7017-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CGB7017-BD-000V
Mimix Broadband
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20.7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CGB7017-BD-000V
This table gives cross-reference parts and alternative options found for CGB7017-BD-000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGB7017-BD-000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGB7017-BD-000V | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE | MACOM | CGB7017-BD-000V vs CGB7017-BD-000V |