CGB7017-BD-000V
vs
CGB7017-BD-000V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20.7 dB
|
20.7 dB
|
Input Power-Max (CW) |
17 dBm
|
17 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
8000 MHz
|
8000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|