-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-CGA3E2X8R1H102M080AACT-ND
|
DigiKey | CAP CER 1000PF 50V X8R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8858 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
CGA3E2X8R1H102M080
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R1H102M080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0156 | Buy Now |
DISTI #
810-CGA3E2X8R1H102MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1000pF X8R 20% AEC-Q200 RoHS: Compliant | 4999 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0121 | Buy Now |
DISTI #
69129713
|
Verical | Cap Ceramic 0.001uF 50V X8R 20% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 884 Package Multiple: 1 | Americas - 4000 |
|
$0.0249 / $0.0354 | Buy Now |
DISTI #
CGA3E2X8R1H102MAA
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0143 | RFQ |
DISTI #
CGA3E2X8R1H102M080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R1H102M080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000893066
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0199 / $0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X8R1H102M080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X8R1H102M080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2X8R1H102M080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X8R1H102M080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R91H102MA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X8R1H102M080AA vs GCM188R91H102MA37J |
C0603C102M5HAC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HAC9028 |
C0603X102M5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603X102M5HACAUTO7411 |
C0603C102M5HACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HACAUTO3191 |
C0603C102M5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HAL |
C0603C102M5HAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HAC3190 |
C0603C102M5HAL7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HAL7013 |
C0603C102M5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603C102M5HALTU |
C0603X102M5HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603X102M5HAL7081 |
C0603X102M5HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGA3E2X8R1H102M080AA vs C0603X102M5HAC7082 |