Part Details for C0603C102M5HAC9028 by KEMET Corporation
Overview of C0603C102M5HAC9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C102M5HAC9028
C0603C102M5HAC9028 CAD Models
C0603C102M5HAC9028 Part Data Attributes
|
C0603C102M5HAC9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102M5HAC9028
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C102M5HAC9028
This table gives cross-reference parts and alternative options found for C0603C102M5HAC9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102M5HAC9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R91H102MA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C102M5HAC9028 vs GCM188R91H102MA37J |
C0603X102M5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M5HAC9028 vs C0603X102M5HACAUTO7411 |
C0603C102M5HACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M5HAC9028 vs C0603C102M5HACAUTO3191 |
C0603C102M5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102M5HAC9028 vs C0603C102M5HAL |
C0603C102M5HAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M5HAC9028 vs C0603C102M5HAC3190 |
C0603C102M5HAL7013 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102M5HAC9028 vs C0603C102M5HAL7013 |
C0603C102M5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102M5HAC9028 vs C0603C102M5HALTU |
C0603X102M5HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M5HAC9028 vs C0603X102M5HAL7081 |
C0603X102M5HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102M5HAC9028 vs C0603X102M5HAC7082 |
C0603X102M5HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102M5HAC9028 vs C0603X102M5HACAUTO |