-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3141
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B1X7R1C104K050BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 158 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
52W9551
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.1 - F, - 10%, X7R, 16 V Rohs Compliant: Yes |Tdk CGA2B1X7R1C104K050BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45209 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
40Y2189
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.1 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tdk CGA2B1X7R1C104K050BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
445-5613-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2961109 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
CGA2B1X7R1C104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1C104K050) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
04X3141
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 04X3141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0230 | Buy Now |
DISTI #
CGA2B1X7R1C104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1C104K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0094 | Buy Now |
DISTI #
CGA2B1X7R1C104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1C104K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0094 | Buy Now |
DISTI #
810-CGA2B1X7R1C104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X7R 10% AEC-Q200 RoHS: Compliant | 1355659 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_06584144
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2202 | Americas - 190000 |
|
$0.0068 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B1X7R1C104K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B1X7R1C104K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B1X7R1C104K050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B1X7R1C104K050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1C104K050BC vs MMASE105SB7104KFNA18 |
MLASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1C104K050BC vs MLASE105SB7104KFNA01 |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1C104K050BC vs MCASE105SB7104KFNA01 |
0402B104K160NT | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CGA2B1X7R1C104K050BC vs 0402B104K160NT |
MCCA000050 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | CGA2B1X7R1C104K050BC vs MCCA000050 |
C1005X7R104KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | CGA2B1X7R1C104K050BC vs C1005X7R104KET |
MBASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1C104K050BC vs MBASE105SB7104KFNA18 |
MC0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | CGA2B1X7R1C104K050BC vs MC0402B104K160CT |
0402B104K160N | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | CGA2B1X7R1C104K050BC vs 0402B104K160N |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B1X7R1C104K050BC vs MMASE105SB7104KFNA01 |