Part Details for CG40 by MACOM
Overview of CG40 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CG40-ND
|
DigiKey | AMPLIFIER,CASCADED W/SMA CONNECT Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,758.9400 | Buy Now |
DISTI #
937-CG40
|
Mouser Electronics | RF Amplifier 500-4000MHz IL <3dB Max. Attn >28dB SMA RoHS: Not Compliant | 0 |
|
$3,229.4400 | Order Now |
Part Details for CG40
CG40 CAD Models
CG40 Part Data Attributes
|
CG40
MACOM
Buy Now
Datasheet
|
Compare Parts:
CG40
MACOM
Variable Attenuator, 500MHz Min, 4000MHz Max, 3.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-M | |
Attenuation-Nom | 39 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2.2 |