Datasheets
CFR50SJB-M39K by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel,

Part Details for CFR50SJB-M39K by YAGEO Corporation

Overview of CFR50SJB-M39K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CFR50SJB-M39K

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.C.FILM 1/2W-S 39K Ohms ±5% Automotive(AEC-Q200 0
  • 2 $0.0595
  • 1,000 $0.0488
$0.0488 / $0.0595 RFQ

Part Details for CFR50SJB-M39K

CFR50SJB-M39K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFR50SJB-M39K Part Data Attributes

CFR50SJB-M39K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CFR50SJB-M39K YAGEO Corporation Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 39000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 300 V

Alternate Parts for CFR50SJB-M39K

This table gives cross-reference parts and alternative options found for CFR50SJB-M39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR50SJB-M39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCR50SJB-FFK39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs FCR50SJB-FFK39K
CFN50SJB-52-39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFN50SJB-52-39K
CFR50SJT-FT39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFR50SJT-FT39K
FCR50SJR-26-39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs FCR50SJR-26-39K
FCR50SJB-M39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs FCR50SJB-M39K
CFN50SJB-M39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFN50SJB-M39K
FCR50SJB-FK39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs FCR50SJB-FK39K
CFR50SJB-26-39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFR50SJB-26-39K
CFR50SJT-26-39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFR50SJT-26-39K
CFR50SJR-26-39K Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR50SJB-M39K vs CFR50SJR-26-39K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR50SJB-M39K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR50SJB-M39K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR50SJB-M39K would you like to use for your alert(s)?
  • Please alert me when CFR50SJB-M39K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR50SJB-M39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR50SJB-M39K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR50SJB-M39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR50SJB-M39K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR50SJB-M39K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: