Datasheets
CFN50SJB-52-39K by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,

Part Details for CFN50SJB-52-39K by YAGEO Corporation

Overview of CFN50SJB-52-39K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CFN50SJB-52-39K

CFN50SJB-52-39K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFN50SJB-52-39K Part Data Attributes

CFN50SJB-52-39K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CFN50SJB-52-39K YAGEO Corporation Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 39000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 300 V

Alternate Parts for CFN50SJB-52-39K

This table gives cross-reference parts and alternative options found for CFN50SJB-52-39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN50SJB-52-39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CFN50SJB-F39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs CFN50SJB-F39K
FCR50SJR-AV39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs FCR50SJR-AV39K
CFR50SJR-26-39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, CFN50SJB-52-39K vs CFR50SJR-26-39K
CFR50SJR-PN39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, CFN50SJB-52-39K vs CFR50SJR-PN39K
CFN50SJR-AV39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs CFN50SJR-AV39K
CFR50SJT-PN39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, CFN50SJB-52-39K vs CFR50SJT-PN39K
FCR50SJB-FKK39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs FCR50SJB-FKK39K
CFR50SJB-M39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, CFN50SJB-52-39K vs CFR50SJB-M39K
FCR50SJB-FK39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs FCR50SJB-FK39K
CFN50SJB-M39K YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 39000ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, CFN50SJB-52-39K vs CFN50SJB-M39K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFN50SJB-52-39K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFN50SJB-52-39K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFN50SJB-52-39K would you like to use for your alert(s)?
  • Please alert me when CFN50SJB-52-39K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFN50SJB-52-39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFN50SJB-52-39K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFN50SJB-52-39K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFN50SJB-52-39K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFN50SJB-52-39K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: