Part Details for CF32CG101G2000AL by KYOCERA Crystal Device Corporation
Overview of CF32CG101G2000AL by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF32CG101G2000AL
CF32CG101G2000AL CAD Models
CF32CG101G2000AL Part Data Attributes
|
CF32CG101G2000AL
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CF32CG101G2000AL
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.0001 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | CF | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CF32CG101G2000AL
This table gives cross-reference parts and alternative options found for CF32CG101G2000AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF32CG101G2000AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N101G202YHT-HK | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202YHT-HK |
1210N101G202PH-HB | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202PH-HB |
1210N101G202YHT-HB | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202YHT-HB |
1210N101G202PH-HK | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202PH-HK |
1210N101G202DHT-HK | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202DHT-HK |
1210N101G202YH-HB | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202YH-HB |
CF32CG101G2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CF32CG101G2000AL vs CF32CG101G2000AT |
1210N101G202YHW-HK | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202YHW-HK |
1210N101G202PHW-HB | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202PHW-HB |
1210N101G202PHT-HB | Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | CF32CG101G2000AL vs 1210N101G202PHT-HB |