There are no models available for this part yet.
Overview of CF06332T/10/10 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CF06332T/10/10 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T1706
|
Newark | Fuse, Cartridge, 10A, 6.3X32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mcf02G Series Rohs Compliant: Yes |Multicomp CF06332T/10/10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 92 |
|
$3.4600 / $4.8500 | Buy Now | |
DISTI #
CF06332T/10/10
|
FDH Electronics | Circuit Breaker Min Qty: 1 | 20 |
|
$6.3730 / $8.6910 | Buy Now RFQ |
CAD Models for CF06332T/10/10 by SPC Multicomp
Part Data Attributes for CF06332T/10/10 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
32 mm
|
Body Length or Diameter
|
6.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for CF06332T/10/10
This table gives cross-reference parts and alternative options found for CF06332T/10/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF06332T/10/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs APA010 |
ABP010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs ABP010 |
GTE010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs GTE010 |
GPA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs GPA010 |
GBP010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs GBP010 |
ADA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs ADA010 |
ABP-A010 | Electric Fuse, | Conquer Electronics Co Ltd | CF06332T/10/10 vs ABP-A010 |
GDA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs GDA010 |
GFE010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332T/10/10 vs GFE010 |
0318010MX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | CF06332T/10/10 vs 0318010MX |