There are no models available for this part yet.
Overview of GBP010 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for GBP010 by Conquer Electronics Co Ltd
Part Data Attributes for GBP010 by Conquer Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
21 mm
|
Body Length or Diameter
|
5.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
250 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Pre-arcing Time-Min
|
30000 ms
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for GBP010
This table gives cross-reference parts and alternative options found for GBP010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP010 vs ADA010 |
GFE010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP010 vs GFE010 |
MI6AG25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | GBP010 vs MI6AG25V10 |
GFN10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | GBP010 vs GFN10 |
0318010VX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GBP010 vs 0318010VX |
GDA010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP010 vs GDA010 |
ABP010 | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP010 vs ABP010 |
0318010HX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GBP010 vs 0318010HX |
GTP010 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP010 vs GTP010 |
0318010MX | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GBP010 vs 0318010MX |